Vishay Bridge Rectifier, 12A, 800V, 4-Pin

RS Stock No.: 145-1705Brand: VishayManufacturers Part No.: BU1208-E3/45
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

12A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

BU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

250µA

Dimensions

22.3 x 4.1 x 18.8mm

Length

22.3mm

Height

18.8mm

Width

4.1mm

Country of Origin

Philippines

Product details

SIL PCB Mounting, BU Series, Vishay Semiconductor

BU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high-current density single in-line package with superior thermal conductivity.

Enhanced isoCink+™ SIL package
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Soldering pins for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 36.82

€ 1.841 Each (In a Tube of 20) (ex VAT)

Vishay Bridge Rectifier, 12A, 800V, 4-Pin

€ 36.82

€ 1.841 Each (In a Tube of 20) (ex VAT)

Vishay Bridge Rectifier, 12A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

12A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

BU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

250µA

Dimensions

22.3 x 4.1 x 18.8mm

Length

22.3mm

Height

18.8mm

Width

4.1mm

Country of Origin

Philippines

Product details

SIL PCB Mounting, BU Series, Vishay Semiconductor

BU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high-current density single in-line package with superior thermal conductivity.

Enhanced isoCink+™ SIL package
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Soldering pins for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more