Vishay, BPW34 IR + Visible Light Si Photodiode, Through Hole

RS Stock No.: 699-7616Brand: VishayManufacturers Part No.: BPW34Distrelec Article No.: 30191013
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

100ns

Length

5.4mm

Width

4.3mm

Height

3.2mm

Series

BPW

Breakdown Voltage

60V

Polarity

Forward

Typical Rise Time

100ns

Product details

BPW34 Series PIN Photodiodes

The BPW34 series, from Vishay Semiconductor, are silicon PIN photodiodes. They are in clear plastic miniature packages with a flat top. The BPW34 photodiodes are sensitive to visible and near IR radiation. They are suitable for high speed photo detector applications.

Features of the BPW34 photodiodes:
Top view
Dimensions: 5.4 x 4.3 x 3.2 mm
Radiant sensitive area: 7.5 mm²
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 65°

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.91

€ 1.581 Each (In a Pack of 5) (ex VAT)

Vishay, BPW34 IR + Visible Light Si Photodiode, Through Hole
Select packaging type

€ 7.91

€ 1.581 Each (In a Pack of 5) (ex VAT)

Vishay, BPW34 IR + Visible Light Si Photodiode, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 1.581€ 7.91
50 - 120€ 1.475€ 7.38
125 - 245€ 1.357€ 6.78
250 - 495€ 1.145€ 5.72
500+€ 1.121€ 5.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

100ns

Length

5.4mm

Width

4.3mm

Height

3.2mm

Series

BPW

Breakdown Voltage

60V

Polarity

Forward

Typical Rise Time

100ns

Product details

BPW34 Series PIN Photodiodes

The BPW34 series, from Vishay Semiconductor, are silicon PIN photodiodes. They are in clear plastic miniature packages with a flat top. The BPW34 photodiodes are sensitive to visible and near IR radiation. They are suitable for high speed photo detector applications.

Features of the BPW34 photodiodes:
Top view
Dimensions: 5.4 x 4.3 x 3.2 mm
Radiant sensitive area: 7.5 mm²
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 65°

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more