Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Package/Case
Axial
Country of Origin
Israel
Stock information temporarily unavailable.
€ 8.86
€ 8.86 Each (ex VAT)
Vishay 1μF Tantalum Capacitor 50V dc
1
€ 8.86
€ 8.86 Each (ex VAT)
Vishay 1μF Tantalum Capacitor 50V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.86 |
10 - 24 | € 8.12 |
25 - 49 | € 7.04 |
50 - 99 | € 4.90 |
100+ | € 4.85 |
Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Package/Case
Axial
Country of Origin
Israel