Vishay Siliconix TrenchFET P-Channel MOSFET, 100 A, 40 V, 3-Pin DPAK SQD40061EL_GE3

RS Stock No.: 178-3716Brand: Vishay SiliconixManufacturers Part No.: SQD40061EL_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

6.73mm

Typical Gate Charge @ Vgs

185 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

2.38mm

Height

6.22mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,525.20

€ 1.263 Each (On a Reel of 2000) (ex VAT)

Vishay Siliconix TrenchFET P-Channel MOSFET, 100 A, 40 V, 3-Pin DPAK SQD40061EL_GE3

€ 2,525.20

€ 1.263 Each (On a Reel of 2000) (ex VAT)

Vishay Siliconix TrenchFET P-Channel MOSFET, 100 A, 40 V, 3-Pin DPAK SQD40061EL_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

6.73mm

Typical Gate Charge @ Vgs

185 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

2.38mm

Height

6.22mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more