Hazardous Product

Visaton 130mm dia Audio Exciter, 4Ω

RS Stock No.: 197-6427Brand: VisatonManufacturers Part No.: BSX 130 WP 4 OHM
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Audio Exciter

Impedance

Diameter

130mm

Driver Shape

Round

Waterproof

Yes

Length

3m

Depth

42mm

Weight

1.2kg

Maximum Rated Power

100W

Country of Origin

China

Stock information temporarily unavailable.

€ 130.47

€ 130.47 Each (ex VAT)

Visaton 130mm dia Audio Exciter, 4Ω

€ 130.47

€ 130.47 Each (ex VAT)

Visaton 130mm dia Audio Exciter, 4Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Audio Exciter

Impedance

Diameter

130mm

Driver Shape

Round

Waterproof

Yes

Length

3m

Depth

42mm

Weight

1.2kg

Maximum Rated Power

100W

Country of Origin

China