Vikan Purple Hand Brush for Brushing Dry, Fine Particles, Floors with brush included

RS Stock No.: 884-7636Brand: VikanManufacturers Part No.: 45878
brand-logo
View all in Dust Pans & Brushes

Technical documents

Specifications

Brand

Vikan

Colour

Purple

Application

Brushing Dry, Fine Particles, Floors

Includes Brush

Yes

Bristle Material

PET

Country of Origin

Denmark

Product details

Soft Hand Brush

Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.

Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel

Stock information temporarily unavailable.

€ 9.98

€ 9.98 Each (ex VAT)

Vikan Purple Hand Brush for Brushing Dry, Fine Particles, Floors with brush included

€ 9.98

€ 9.98 Each (ex VAT)

Vikan Purple Hand Brush for Brushing Dry, Fine Particles, Floors with brush included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vikan

Colour

Purple

Application

Brushing Dry, Fine Particles, Floors

Includes Brush

Yes

Bristle Material

PET

Country of Origin

Denmark

Product details

Soft Hand Brush

Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.

Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel