Veto Pro Pac Polyester, 16 Pocket Tool Pouch
Technical documents
Specifications
Brand
Veto Pro PacType
Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
16
Material
Polyester
Country of Origin
China
Stock information temporarily unavailable.
€ 124.05
€ 124.05 Each (ex VAT)
Veto Pro Pac Polyester, 16 Pocket Tool Pouch
1
€ 124.05
€ 124.05 Each (ex VAT)
Veto Pro Pac Polyester, 16 Pocket Tool Pouch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Veto Pro PacType
Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
16
Material
Polyester
Country of Origin
China