Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

VAOL-5GUV8T4 VCC, VAOL Series UV LED, 385nm 30 °, 2-Pin Through Hole package

RS Stock No.: 137-1322Brand: VCCManufacturers Part No.: VAOL-5GUV8T4
brand-logo
View all in UV LEDs

Technical documents

Specifications

Brand

VCC

Number of LEDs

1

Peak Wavelength

385nm

Luminous Intensity

80 mcd

Package Type

5 mm

Viewing Angle

30 °

Number of Pins

2

LED Material

InGaN

Mounting Type

Through Hole

Diameter

5.9mm

Height

8.6mm

Dimensions

5.9 (Dia.) x 8.6mm

Series

VAOL

Country of Origin

Taiwan, Province Of China

Product details

VCC Ultraviolet LED lamps, T1-3/4 5mm

A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
• VAOL-5EUV0T4 405nm 15°
• VAOL-5EUV8T4 385nm 15°
• VAOL-5GUV0T4 405nm 30
• VAOL-5GUV8T4 385nm 30°

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Ultraviolet (UV) LEDs, VCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.74

€ 1.074 Each (In a Pack of 10) (ex VAT)

VAOL-5GUV8T4 VCC, VAOL Series UV LED, 385nm 30 °, 2-Pin Through Hole package

€ 10.74

€ 1.074 Each (In a Pack of 10) (ex VAT)

VAOL-5GUV8T4 VCC, VAOL Series UV LED, 385nm 30 °, 2-Pin Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.074€ 10.74
50 - 90€ 0.909€ 9.09
100 - 240€ 0.814€ 8.14
250 - 490€ 0.72€ 7.20
500+€ 0.72€ 7.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

VCC

Number of LEDs

1

Peak Wavelength

385nm

Luminous Intensity

80 mcd

Package Type

5 mm

Viewing Angle

30 °

Number of Pins

2

LED Material

InGaN

Mounting Type

Through Hole

Diameter

5.9mm

Height

8.6mm

Dimensions

5.9 (Dia.) x 8.6mm

Series

VAOL

Country of Origin

Taiwan, Province Of China

Product details

VCC Ultraviolet LED lamps, T1-3/4 5mm

A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
• VAOL-5EUV0T4 405nm 15°
• VAOL-5EUV8T4 385nm 15°
• VAOL-5GUV0T4 405nm 30
• VAOL-5GUV8T4 385nm 30°

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Ultraviolet (UV) LEDs, VCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more