uvex Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 185-5322Brand: uvexManufacturers Part No.: 6720343
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Heckel

Series

Suxxeed Offroad

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, CI, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Country of Origin

India

Stock information temporarily unavailable.

€ 110.06

€ 110.06 1 Pair (ex VAT)

uvex Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43

€ 110.06

€ 110.06 1 Pair (ex VAT)

uvex Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Heckel

Series

Suxxeed Offroad

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, CI, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Country of Origin

India