UPower MADRID Unisex White Composite Toe Capped Safety Shoes, UK 6, EU 39

RS Stock No.: 277-0680Brand: UPowerManufacturers Part No.: 0RI21052-39
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Brand

UPower

Series

Madrid

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 107.80

€ 107.80 1 Pair (ex VAT)

UPower MADRID Unisex White Composite Toe Capped Safety Shoes, UK 6, EU 39

€ 107.80

€ 107.80 1 Pair (ex VAT)

UPower MADRID Unisex White Composite Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

UPower

Series

Madrid

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Country of Origin

Tunisia