United Automation PR3-DIN-12kW, Burst Fire Power Controller 16.7A

RS Stock No.: 122-1377Brand: United AutomationManufacturers Part No.: PR3-DIN-12kW
brand-logo
View all in Thyristors

Technical documents

Specifications

Current Rating

16.7A

Mounting Type

DIN Rail

Power Rating

12kW

Dimensions

90 x 217 x 87mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+40 °C

Country of Origin

United Kingdom

Product details

PR3-DIN 3-phase Burst-fire Power Controllers

Thyristor power control modules from United Automation which can provide seamless control of three phase electric heating loads from a suitable BMS or smilar controller. These burst firing controllers use zero-voltage switching technology to minimise noise problems caused by RFI and include over-temperature trips with automatic reset. Typical applications include HVAC systems, electric heating coils, heating cables, induction heaters and electric furnaces.
122-1377 3-phase Power Control Module, 12kW
122-1378 3-phase Power Control Module, 18kW

DIN-rail mounting
No additional heatsink required
Over-temperature protected
Low voltage DC control input
Alarm output
LED “Output on” indicators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 243.80

€ 243.80 Each (ex VAT)

United Automation PR3-DIN-12kW, Burst Fire Power Controller 16.7A

€ 243.80

€ 243.80 Each (ex VAT)

United Automation PR3-DIN-12kW, Burst Fire Power Controller 16.7A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 243.80
5 - 9€ 227.17
10+€ 219.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Current Rating

16.7A

Mounting Type

DIN Rail

Power Rating

12kW

Dimensions

90 x 217 x 87mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+40 °C

Country of Origin

United Kingdom

Product details

PR3-DIN 3-phase Burst-fire Power Controllers

Thyristor power control modules from United Automation which can provide seamless control of three phase electric heating loads from a suitable BMS or smilar controller. These burst firing controllers use zero-voltage switching technology to minimise noise problems caused by RFI and include over-temperature trips with automatic reset. Typical applications include HVAC systems, electric heating coils, heating cables, induction heaters and electric furnaces.
122-1377 3-phase Power Control Module, 12kW
122-1378 3-phase Power Control Module, 18kW

DIN-rail mounting
No additional heatsink required
Over-temperature protected
Low voltage DC control input
Alarm output
LED “Output on” indicators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more