Technical documents
Specifications
Brand
UnistrutClamp Type
Window Bracket
Fits Channel Size
21 x 21mm
Material
Steel
Country of Origin
United Kingdom
Product details
Window beam clamp
Maximum load per clamp: 225kg
Stock information temporarily unavailable.
€ 40.56
€ 40.56 1 Pack of 2 (ex VAT)
Unistrut Steel Beam Clamp, Fits Channel Size 21 x 21mm
1
€ 40.56
€ 40.56 1 Pack of 2 (ex VAT)
Unistrut Steel Beam Clamp, Fits Channel Size 21 x 21mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UnistrutClamp Type
Window Bracket
Fits Channel Size
21 x 21mm
Material
Steel
Country of Origin
United Kingdom
Product details
Window beam clamp
Maximum load per clamp: 225kg