Technical documents
Specifications
Brand
UnistrutPipe Diameter
28.5mm
Material
Steel
Fixing Hole Diameter
14mm
Width
32mm
Weight Per Item
64g
Country of Origin
United Kingdom
Product details
2-piece Pipe Clamp
Galvanised steel 2-piece pipe clamps,(Screw and nut supplied).
Stock information temporarily unavailable.
€ 54.63
€ 5.463 Each (In a Pack of 10) (ex VAT)
Unistrut Steel Pipe Clamp 32mm x , 14mm
10
€ 54.63
€ 5.463 Each (In a Pack of 10) (ex VAT)
Unistrut Steel Pipe Clamp 32mm x , 14mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UnistrutPipe Diameter
28.5mm
Material
Steel
Fixing Hole Diameter
14mm
Width
32mm
Weight Per Item
64g
Country of Origin
United Kingdom
Product details
2-piece Pipe Clamp
Galvanised steel 2-piece pipe clamps,(Screw and nut supplied).