Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Unistrut Channel Nut, M8 x 41mm, Nut Base Dimensions 40 x 40mm, Zinc Plated Steel, 0.06g

RS Stock No.: 907-5505Brand: UnistrutManufacturers Part No.: 1390821
brand-logo
View all in Channel Nuts

Technical documents

Specifications

Thread Size

M8 x 41mm

Nut Base Dimensions

40 x 40mm

Material

Zinc plated steel

Weight Per Item

0.06g

Country of Origin

United Kingdom

Product details

Kwikstrut QRN Channel Nuts - Zinc Plated

Channel nut with washer
Plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels

Stock information temporarily unavailable.

€ 39.86

€ 39.86 1 Bag of 10 (ex VAT)

Unistrut Channel Nut, M8 x 41mm, Nut Base Dimensions 40 x 40mm, Zinc Plated Steel, 0.06g

€ 39.86

€ 39.86 1 Bag of 10 (ex VAT)

Unistrut Channel Nut, M8 x 41mm, Nut Base Dimensions 40 x 40mm, Zinc Plated Steel, 0.06g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M8 x 41mm

Nut Base Dimensions

40 x 40mm

Material

Zinc plated steel

Weight Per Item

0.06g

Country of Origin

United Kingdom

Product details

Kwikstrut QRN Channel Nuts - Zinc Plated

Channel nut with washer
Plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels