Unilite LED Torch Yellow 500 lm, 155 mm

RS Stock No.: 187-3770Brand: UniliteManufacturers Part No.: TL-5
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Unilite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

500 lm

Case Material

polymer

Batteries

2x AA

IP Rating

IP68

Model

TL-5

Range

177 m

Length

155 mm

Colour

Yellow

Width

30 mm

Weight with Batteries

74g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unilite LED Torch Yellow 500 lm, 155 mm

P.O.A.

Unilite LED Torch Yellow 500 lm, 155 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Unilite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

500 lm

Case Material

polymer

Batteries

2x AA

IP Rating

IP68

Model

TL-5

Range

177 m

Length

155 mm

Colour

Yellow

Width

30 mm

Weight with Batteries

74g

Country of Origin

China

You may be interested in