Unifive 24W Power Brick AC/DC Adapter 12V dc Output, 2A Output
Technical documents
Specifications
Brand
UnifiveAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
2A
Power Rating
24W
Country of Origin
Japan
Stock information temporarily unavailable.
€ 53.90
€ 53.90 Each (ex VAT)
Unifive 24W Power Brick AC/DC Adapter 12V dc Output, 2A Output
1
€ 53.90
€ 53.90 Each (ex VAT)
Unifive 24W Power Brick AC/DC Adapter 12V dc Output, 2A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 53.90 |
5 - 9 | € 53.14 |
10 - 24 | € 52.33 |
25 - 49 | € 51.45 |
50+ | € 50.52 |
Technical documents
Specifications
Brand
UnifiveAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
2A
Power Rating
24W
Country of Origin
Japan