Technical documents
Specifications
Brand
UltimakerMaterial Type
Support
Printing Technology
FDM
Machine Specific
No
Colour
Natural
For Use With
Dual Extrusion
Weight
750g
Diameter
2.85mm
Printing Material
PVA
Country of Origin
Netherlands
Stock information temporarily unavailable.
€ 164.67
€ 164.67 Each (ex VAT)
Ultimaker 2.85mm Natural PVA 3D Printer Filament, 750g
1
€ 164.67
€ 164.67 Each (ex VAT)
Ultimaker 2.85mm Natural PVA 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UltimakerMaterial Type
Support
Printing Technology
FDM
Machine Specific
No
Colour
Natural
For Use With
Dual Extrusion
Weight
750g
Diameter
2.85mm
Printing Material
PVA
Country of Origin
Netherlands