900-0151B 3D Printer
Technical documents
Specifications
Technology
FDM
Build Volume
220 x 220 x 220mm
Number of Heads
1
Model
900-0151B
Multi Material Printing
No
Dimensions (L x W x H)
452 x 400 x 466mm
Country of Origin
China
Stock information temporarily unavailable.
€ 5,890.98
€ 5,890.98 Each (ex VAT)
900-0151B 3D Printer
1
€ 5,890.98
€ 5,890.98 Each (ex VAT)
900-0151B 3D Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Technology
FDM
Build Volume
220 x 220 x 220mm
Number of Heads
1
Model
900-0151B
Multi Material Printing
No
Dimensions (L x W x H)
452 x 400 x 466mm
Country of Origin
China