Technical documents
Specifications
Brand
TurckOperating Voltage
24V dc
Number of Ways
4
Connector Size
M8 4-pin
Orientation
Straight to Straight
Series
TBEN-S
Weight
225g
IP Rating
IP65, IP67, IP69K
Temperature Range
-40 → +70 °C
Country of Origin
Germany
Stock information temporarily unavailable.
€ 721.56
€ 721.56 Each (ex VAT)
Turck TBEN-S Series I/O module, M8 4-pin, 4 way
1
€ 721.56
€ 721.56 Each (ex VAT)
Turck TBEN-S Series I/O module, M8 4-pin, 4 way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckOperating Voltage
24V dc
Number of Ways
4
Connector Size
M8 4-pin
Orientation
Straight to Straight
Series
TBEN-S
Weight
225g
IP Rating
IP65, IP67, IP69K
Temperature Range
-40 → +70 °C
Country of Origin
Germany