Technical documents
Specifications
Brand
TurckAccessory Type
Coupling
Application
Solid Shaft Encoder
Series
RCS
Cable Length
29mm
Connector Type
Straight
Connector Size
10 mm
Probe Diameter
19mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 64.75
€ 64.75 Each (ex VAT)
Turck, RCS Series 10 mm Coupling, 29mm Cable Length, 19mm Probe
1
€ 64.75
€ 64.75 Each (ex VAT)
Turck, RCS Series 10 mm Coupling, 29mm Cable Length, 19mm Probe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckAccessory Type
Coupling
Application
Solid Shaft Encoder
Series
RCS
Cable Length
29mm
Connector Type
Straight
Connector Size
10 mm
Probe Diameter
19mm
Country of Origin
Germany