Turck Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 10 → 65 V dc

RS Stock No.: 831-9838Brand: TurckManufacturers Part No.: BI15-CP40-AD4X
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

114mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

100 mA

Switching Frequency

150 Hz

Series

BI 15

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

BI 15 Series

The BI 15 Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Stock information temporarily unavailable.

€ 195.29

€ 195.29 Each (ex VAT)

Turck Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 10 → 65 V dc

€ 195.29

€ 195.29 Each (ex VAT)

Turck Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 10 → 65 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

114mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

100 mA

Switching Frequency

150 Hz

Series

BI 15

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

BI 15 Series

The BI 15 Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.