Technical documents
Specifications
Brand
Turck BannerSensor Style
Block
Detection Type
Retroreflective
Detection Range
10 mm → 3 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
>=500 μs
Minimum Operating Temperature
-20°C
Housing Material
Reinforced Thermoplastic PET
Maximum Operating Temperature
+70°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Turck BannerSensor Style
Block
Detection Type
Retroreflective
Detection Range
10 mm → 3 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
150 mA
Response Time
>=500 μs
Minimum Operating Temperature
-20°C
Housing Material
Reinforced Thermoplastic PET
Maximum Operating Temperature
+70°C
Country of Origin
United States