Technical documents
Specifications
Brand
TrumeterProperties Measured
Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
33mm
Number Of Digits
3.5
Depth
14mm
Digit Height
14 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
3 → 7 (5 V Mode) V, 7 → 12 (9 V Mode) V
Minimum Measurement
3 (5 V Mode) V, 7 (9 V Mode) V
Meter Type
Digital
Approvals
CE
Country of Origin
Malaysia
Product details
Panel Mount Digital Multimeter
Panel mount digital multimeter from Trumeter offers a 200mv full scale reading input and operates from either 5 V dc or 9 V dc power.
• 3.5 digits (10 mm) LCD display (914-6751)
• Low power consumption
• 5 V dc or 9 V dc operation
• Scalable
• Sample rate; 3 per second
• 2 mA supply current
• 0.1% accuracy rate
Trumeter
€ 89.80
€ 89.80 Each (ex VAT)
1
€ 89.80
€ 89.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 89.80 |
5 - 9 | € 88.68 |
10+ | € 83.40 |
Technical documents
Specifications
Brand
TrumeterProperties Measured
Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
33mm
Number Of Digits
3.5
Depth
14mm
Digit Height
14 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
3 → 7 (5 V Mode) V, 7 → 12 (9 V Mode) V
Minimum Measurement
3 (5 V Mode) V, 7 (9 V Mode) V
Meter Type
Digital
Approvals
CE
Country of Origin
Malaysia
Product details
Panel Mount Digital Multimeter
Panel mount digital multimeter from Trumeter offers a 200mv full scale reading input and operates from either 5 V dc or 9 V dc power.
• 3.5 digits (10 mm) LCD display (914-6751)
• Low power consumption
• 5 V dc or 9 V dc operation
• Scalable
• Sample rate; 3 per second
• 2 mA supply current
• 0.1% accuracy rate