Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Trumeter Totalizer Counter, 6 Digit, 18Hz, 5 V

RS Stock No.: 287-6671Brand: TrumeterManufacturers Part No.: 7016Distrelec Article No.: 30094653
View all in Counters

Technical documents

Specifications

Supply Voltage

5 V

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Totalizer Counter

Number Of Digits

6

Maximum Count Frequency

18Hz

Distrelec Product Id

30094653

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 46.00

€ 46.00 Each (ex VAT)

Trumeter Totalizer Counter, 6 Digit, 18Hz, 5 V

€ 46.00

€ 46.00 Each (ex VAT)

Trumeter Totalizer Counter, 6 Digit, 18Hz, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

5 V

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Totalizer Counter

Number Of Digits

6

Maximum Count Frequency

18Hz

Distrelec Product Id

30094653

Country of Origin

Malaysia