Trinamic PD42-x-1140 Series Hybrid Stepper Motor, 360Nmm Torque, 28 V, 1.8°, 5mm Shaft
RS Stock No.: 284-4793Brand: TrinamicManufacturers Part No.: PD42-2-1140-TMCLDistrelec Article No.: 15422018
Technical documents
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
360Nmm
Number Of Wires
4
Supply Voltage
28 V
Shaft Diameter
5mm
Series
PD42-x-1140
Country of Origin
Germany
Stock information temporarily unavailable.
€ 635.29
€ 635.29 Each (ex VAT)
Trinamic PD42-x-1140 Series Hybrid Stepper Motor, 360Nmm Torque, 28 V, 1.8°, 5mm Shaft
1
€ 635.29
€ 635.29 Each (ex VAT)
Trinamic PD42-x-1140 Series Hybrid Stepper Motor, 360Nmm Torque, 28 V, 1.8°, 5mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
360Nmm
Number Of Wires
4
Supply Voltage
28 V
Shaft Diameter
5mm
Series
PD42-x-1140
Country of Origin
Germany