Technical documents
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Rubber Bush
Thread Size
M10
Diameter
35mm
Trade Name
Metalastik
Foot Height
25mm
Overall Height
25mm
Material
Natural Rubber
Foot Shape
Circular
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 88.70
€ 88.70 Each (ex VAT)
Trelleborg Metalastik Circular M10 Anti Vibration Mount, Rubber Bush
1
€ 88.70
€ 88.70 Each (ex VAT)
Trelleborg Metalastik Circular M10 Anti Vibration Mount, Rubber Bush
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 88.70 |
5 - 9 | € 86.51 |
10+ | € 84.22 |
Technical documents
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Rubber Bush
Thread Size
M10
Diameter
35mm
Trade Name
Metalastik
Foot Height
25mm
Overall Height
25mm
Material
Natural Rubber
Foot Shape
Circular
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
United Kingdom