Tractel with The kit includes a HT22 safety harness, a LDF 1.5 m double lanyard with connectors, a carry bag

RS Stock No.: 222-1095Brand: TractelManufacturers Part No.: 70152
brand-logo

Technical documents

Specifications

Brand

Tractel

Application

Scaffolding

Kit Weight Capacity

150kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg, Shoulder

Connecting Element

Twin Leg Lanyard

Connecting Element Length

1.5m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

The kit includes a HT22 safety harness, a LDF 1.5 m double lanyard with connectors, a carry bag

Country of Origin

France

Stock information temporarily unavailable.

€ 214.90

€ 214.90 Each (ex VAT)

Tractel with The kit includes a HT22 safety harness, a LDF 1.5 m double lanyard with connectors, a carry bag

€ 214.90

€ 214.90 Each (ex VAT)

Tractel with The kit includes a HT22 safety harness, a LDF 1.5 m double lanyard with connectors, a carry bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Application

Scaffolding

Kit Weight Capacity

150kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg, Shoulder

Connecting Element

Twin Leg Lanyard

Connecting Element Length

1.5m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

The kit includes a HT22 safety harness, a LDF 1.5 m double lanyard with connectors, a carry bag

Country of Origin

France