Tractel HT45 M Front, Rear Attachment Safety Harness, 150kg Max, M

RS Stock No.: 222-1086Brand: TractelManufacturers Part No.: 55022IMPA: 311512
brand-logo
View all in Safety Harnesses

Technical documents

Specifications

Brand

Tractel

Harness Size

M

Harness Attachment Point

Front, Rear

Weight Capacity

150kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Country of Origin

France

Stock information temporarily unavailable.

€ 129.23

€ 129.23 Each (ex VAT)

Tractel HT45 M Front, Rear Attachment Safety Harness, 150kg Max, M

€ 129.23

€ 129.23 Each (ex VAT)

Tractel HT45 M Front, Rear Attachment Safety Harness, 150kg Max, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Harness Size

M

Harness Attachment Point

Front, Rear

Weight Capacity

150kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Country of Origin

France