Tractel handifor 20 Force Gauge

RS Stock No.: 255-3733Brand: TractelManufacturers Part No.: handifor 20
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.5 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-10 °C → +50 °C

Series

Handifor

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

€ 262.00

€ 262.00 Each (ex VAT)

Tractel handifor 20 Force Gauge

€ 262.00

€ 262.00 Each (ex VAT)

Tractel handifor 20 Force Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.5 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-10 °C → +50 °C

Series

Handifor

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

China