Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
2A
Input Voltage
4.75 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
91%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 2
Line Regulation
Maximum of 0.5%
Width
7.5mm
Depth
10.1mm
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Weight
2.6g
MTBF
13520000h
Rated Output Power
2W
Power Signal Conversion Type
DC-DC
Load Regulation
Maximum of 1%
Maximum Input Current
1mA
Switching Frequency Range
410kHz
Standards Met
IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0
Length
14mm
Country of Origin
Taiwan, Province Of China
Product details
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.
€ 70.21
€ 14.04 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
€ 70.21
€ 14.04 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 9 | € 14.04 |
10 - 24 | € 13.83 |
25 - 49 | € 13.48 |
50+ | € 13.04 |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
2A
Input Voltage
4.75 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
91%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 2
Line Regulation
Maximum of 0.5%
Width
7.5mm
Depth
10.1mm
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Weight
2.6g
MTBF
13520000h
Rated Output Power
2W
Power Signal Conversion Type
DC-DC
Load Regulation
Maximum of 1%
Maximum Input Current
1mA
Switching Frequency Range
410kHz
Standards Met
IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0
Length
14mm
Country of Origin
Taiwan, Province Of China
Product details
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.