Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5/±12V dc
Output Current
3 A, 600 mA
Power Rating
30W
Number of Outputs
3
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
120mm
Width
65mm
Depth
33mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
380g
Maximum Temperature
+70°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5/±12V dc
Output Current
3 A, 600 mA
Power Rating
30W
Number of Outputs
3
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
120mm
Width
65mm
Depth
33mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
380g
Maximum Temperature
+70°C
Country of Origin
Germany