TRACOPOWER TMR 9 DC-DC Converter, 5V dc/ 1.6A Output, 9 → 18 V dc Input, 8W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 873-2023Brand: TRACOPOWERManufacturers Part No.: TMR 9-1211
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.6kV dc

Length

21.8mm

Depth

11.2mm

Width

9.6mm

Series

TMR 9

Load Regulation

0.01

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series

The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 42.99

€ 42.99 Each (ex VAT)

TRACOPOWER TMR 9 DC-DC Converter, 5V dc/ 1.6A Output, 9 → 18 V dc Input, 8W, PCB Mount, +85°C Max Temp -40°C Min

€ 42.99

€ 42.99 Each (ex VAT)

TRACOPOWER TMR 9 DC-DC Converter, 5V dc/ 1.6A Output, 9 → 18 V dc Input, 8W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.99
5 - 9€ 42.37
10 - 24€ 41.72
25 - 49€ 40.56
50+€ 39.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

SIP 8

Isolation Voltage

1.6kV dc

Length

21.8mm

Depth

11.2mm

Width

9.6mm

Series

TMR 9

Load Regulation

0.01

Maximum Temperature

+85°C

Standards Met

cULus Listed, IEC/EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series

The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more