Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TMR 3WI DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 666-4010Brand: TRACOPOWERManufacturers Part No.: TMR 3-4821WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Series

TMR 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series

The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control

Approvals

UL/cUL

Standards

UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.83

€ 29.83 Each (ex VAT)

TRACOPOWER TMR 3WI DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

€ 29.83

€ 29.83 Each (ex VAT)

TRACOPOWER TMR 3WI DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.83
5 - 9€ 29.41
10 - 24€ 28.95
25 - 49€ 28.15
50+€ 27.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Series

TMR 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series

The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control

Approvals

UL/cUL

Standards

UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more