Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Railway Approved
Yes
Series
TEN 20WIR
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
2" x 1" metal package with industry standard footprint
Ultra wide 4:1 input voltage range of up to 160 Vdc
Adjustable output voltage
No minimum load required
Remote On/Off
Protection: Over voltage (on single output models), under voltage lockout and short circuit
High efficiency of up to 89%
Thermal shock and vibration resistant according to EN 61373
EN 50155 approval for railway applications
EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)
EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
€ 978.47
€ 978.47 1 Tube of 10 (ex VAT)
1
€ 978.47
€ 978.47 1 Tube of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 978.47 |
5 - 9 | € 964.43 |
10 - 24 | € 949.45 |
25 - 49 | € 923.26 |
50+ | € 895.79 |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
10.2mm
Railway Approved
Yes
Series
TEN 20WIR
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
2" x 1" metal package with industry standard footprint
Ultra wide 4:1 input voltage range of up to 160 Vdc
Adjustable output voltage
No minimum load required
Remote On/Off
Protection: Over voltage (on single output models), under voltage lockout and short circuit
High efficiency of up to 89%
Thermal shock and vibration resistant according to EN 61373
EN 50155 approval for railway applications
EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)
EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155