TRACOPOWER TEC 2 DC-DC Converter, ±15V dc/ 67mA Output, 4.5 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp

RS Stock No.: 174-2409Brand: TRACOPOWERManufacturers Part No.: TEC 2-0923
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

9 V dc

Output Current

67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP-8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Series

TEC 2

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.50

€ 14.50 Each (ex VAT)

TRACOPOWER TEC 2 DC-DC Converter, ±15V dc/ 67mA Output, 4.5 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp

€ 14.50

€ 14.50 Each (ex VAT)

TRACOPOWER TEC 2 DC-DC Converter, ±15V dc/ 67mA Output, 4.5 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.50
5 - 9€ 14.28
10 - 24€ 14.07
25 - 49€ 13.69
50+€ 13.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

9 V dc

Output Current

67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP-8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Series

TEC 2

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more