TP-Link Deco X60 WiFi

RS Stock No.: 275-3529Brand: TP-LinkManufacturers Part No.: 67894
brand-logo
View all in Routers

Technical documents

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

Deco X60

Wireless Connectivity

WiFi

WiFi Rating

Wi-Fi 6

Wireless Data Rate

574 Mbit/s, 4804 Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4 GHz, 5 GHz

Country of Origin

China

Stock information temporarily unavailable.

€ 716.97

€ 716.97 Each (ex VAT)

TP-Link Deco X60 WiFi

€ 716.97

€ 716.97 Each (ex VAT)

TP-Link Deco X60 WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

Deco X60

Wireless Connectivity

WiFi

WiFi Rating

Wi-Fi 6

Wireless Data Rate

574 Mbit/s, 4804 Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4 GHz, 5 GHz

Country of Origin

China