Technical documents
Specifications
Brand
ToyogikenCompatibility
Top Hat
Length
1m
Width
35mm
Height
10mm
DIN Rail Type
Slotted
Material
Aluminium
Country of Origin
Japan
Product details
DAV Series DIN Rail
DIN Rail
Stock information temporarily unavailable.
€ 12.37
€ 12.37 Each (ex VAT)
Toyogiken Aluminium Slotted DIN Rail, Top Hat Compatible, 1m x 35mm x 10mm
1
€ 12.37
€ 12.37 Each (ex VAT)
Toyogiken Aluminium Slotted DIN Rail, Top Hat Compatible, 1m x 35mm x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToyogikenCompatibility
Top Hat
Length
1m
Width
35mm
Height
10mm
DIN Rail Type
Slotted
Material
Aluminium
Country of Origin
Japan
Product details
DAV Series DIN Rail
DIN Rail