Technical documents
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
15ns
Maximum Input Current
3 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
8ns
Series
TLP 352
Special Features
Gaalas Infrared Light-Emitting Diode(LED) Optically Coupled to an Integrated High-Gain
Country of Origin
Thailand
Product details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
€ 8.61
€ 1.723 Each (In a Pack of 5) (ex VAT)
5
€ 8.61
€ 1.723 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.723 | € 8.61 |
50 - 95 | € 1.145 | € 5.72 |
100 - 245 | € 1.027 | € 5.13 |
250 - 495 | € 0.932 | € 4.66 |
500+ | € 0.838 | € 4.19 |
Technical documents
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
15ns
Maximum Input Current
3 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
8ns
Series
TLP 352
Special Features
Gaalas Infrared Light-Emitting Diode(LED) Optically Coupled to an Integrated High-Gain
Country of Origin
Thailand
Product details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.