Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
5
Package Type
SO
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
15%
Series
TLP
Country of Origin
Thailand
Product details
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
€ 7.14
€ 1.428 Each (In a Pack of 5) (ex VAT)
5
€ 7.14
€ 1.428 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.428 | € 7.14 |
50 - 95 | € 1.404 | € 7.02 |
100 - 245 | € 1.381 | € 6.90 |
250 - 495 | € 1.381 | € 6.90 |
500+ | € 1.333 | € 6.67 |
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
IC
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
5
Package Type
SO
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
15%
Series
TLP
Country of Origin
Thailand
Product details