Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
40µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
4000%
Typical Fall Time
15µs
Series
TLP 187
Special Features
TLP187 is a Photo Coupler that Consist of a GaAlAs Infrared Light-Emitting Diode Optically Coupled to a Darlington Transistor
Country of Origin
Thailand
Product details
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
€ 10.03
€ 0.401 Each (In a Pack of 25) (ex VAT)
25
€ 10.03
€ 0.401 Each (In a Pack of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
40µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
4000%
Typical Fall Time
15µs
Series
TLP 187
Special Features
TLP187 is a Photo Coupler that Consist of a GaAlAs Infrared Light-Emitting Diode Optically Coupled to a Darlington Transistor
Country of Origin
Thailand
Product details