Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SOIC
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
20%
Series
TLP
Product details
Photocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Stock information temporarily unavailable.
€ 66.67
€ 1.333 Each (Supplied in a Tube) (ex VAT)
Toshiba, TLP109 Transistor Output Optocoupler, Surface Mount, 5-Pin SOIC
Select packaging type
Production pack (Tube)
50
€ 66.67
€ 1.333 Each (Supplied in a Tube) (ex VAT)
Toshiba, TLP109 Transistor Output Optocoupler, Surface Mount, 5-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 95 | € 1.333 | € 6.67 |
100 - 245 | € 1.239 | € 6.20 |
250 - 495 | € 1.168 | € 5.84 |
500+ | € 1.121 | € 5.60 |
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
5
Package Type
SOIC
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
20%
Series
TLP
Product details