Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Toshiba HG6 2.5 in 128 GB Internal SSD Drive

RS Stock No.: 111-2326Brand: ToshibaManufacturers Part No.: THNSNJ256GCSY4PAGB
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

Toshiba

Model

HG6

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

MLC

Country of Origin

Philippines

Product details

Toshiba HG6z 7mm SSD 2.5 in. SATA

The Toshiba HG6 series of SATA Solid-State Drives (SSDs) combine high performance with power efficiency to satisfy a wide range of applications from notebook PCs to servers in the datacenter. Toshiba applies its NAND flash memory expertise to optimise the performance and data integrity, integrating enterprise class technology for improved error correction and reliability

Hot-Plug/OS-Aware Hot Removal
ClickConnect (a latch solution for internal cabled system application) supported
Deterministic Zeroing TRIM supported
WWN (World Wide Name) supported
Strong and highly-efficient ECC named QSBC
Serial ATA DIPM (Device Initiated Power Management), HIPM (Host Initiated Power Management) and Device Sleep are supported for reduced power consumption
Read only mode supported for emergency
Max Read: 534MB/s
Max Write: 335MB/s

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Toshiba HG6 2.5 in 128 GB Internal SSD Drive

P.O.A.

Toshiba HG6 2.5 in 128 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Toshiba

Model

HG6

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

MLC

Country of Origin

Philippines

Product details

Toshiba HG6z 7mm SSD 2.5 in. SATA

The Toshiba HG6 series of SATA Solid-State Drives (SSDs) combine high performance with power efficiency to satisfy a wide range of applications from notebook PCs to servers in the datacenter. Toshiba applies its NAND flash memory expertise to optimise the performance and data integrity, integrating enterprise class technology for improved error correction and reliability

Hot-Plug/OS-Aware Hot Removal
ClickConnect (a latch solution for internal cabled system application) supported
Deterministic Zeroing TRIM supported
WWN (World Wide Name) supported
Strong and highly-efficient ECC named QSBC
Serial ATA DIPM (Device Initiated Power Management), HIPM (Host Initiated Power Management) and Device Sleep are supported for reduced power consumption
Read only mode supported for emergency
Max Read: 534MB/s
Max Write: 335MB/s

Solid State Drives

You may be interested in