Toshiba Canvio Basics Black 1 TB Portable Hard Drive

RS Stock No.: 833-6467Brand: ToshibaManufacturers Part No.: HDTB310EK3AA
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

Toshiba

Model

Canvio Basics

Capacity

1 TB

Dimensions

119 x 79 x 15mm

Length

119mm

Width

79mm

Height

15mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Toshiba Canvio Basics Black 1 TB Portable Hard Drive

P.O.A.

Toshiba Canvio Basics Black 1 TB Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Toshiba

Model

Canvio Basics

Capacity

1 TB

Dimensions

119 x 79 x 15mm

Length

119mm

Width

79mm

Height

15mm

Country of Origin

China

You may be interested in