Toshiba GT40QR21,F(O IGBT, 40 A 1200 V, 3-Pin TO-3P, Through Hole

RS Stock No.: 891-2743Brand: ToshibaManufacturers Part No.: GT40QR21,F(O
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

Toshiba

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

230 W

Package Type

TO-3P

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

2.5MHz

Transistor Configuration

Single

Dimensions

15.5 x 4.5 x 20mm

Gate Capacitance

1500pF

Maximum Operating Temperature

175 °C

Energy Rating

0.29mJ

Country of Origin

Japan

Product details

IGBT Discretes, Toshiba

IGBT Discretes & Modules, Toshiba

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.78

€ 5.78 Each (ex VAT)

Toshiba GT40QR21,F(O IGBT, 40 A 1200 V, 3-Pin TO-3P, Through Hole

€ 5.78

€ 5.78 Each (ex VAT)

Toshiba GT40QR21,F(O IGBT, 40 A 1200 V, 3-Pin TO-3P, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.78
5+€ 5.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Toshiba

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

230 W

Package Type

TO-3P

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

2.5MHz

Transistor Configuration

Single

Dimensions

15.5 x 4.5 x 20mm

Gate Capacitance

1500pF

Maximum Operating Temperature

175 °C

Energy Rating

0.29mJ

Country of Origin

Japan

Product details

IGBT Discretes, Toshiba

IGBT Discretes & Modules, Toshiba

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more