Tork Centrefeed roll Rolled White Paper Towel, 160 m x 200mm, 2-Ply

RS Stock No.: 136-9604Brand: TorkManufacturers Part No.: 121206
brand-logo
View all in Paper Towels

Technical documents

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

160 m x 200mm

Number of Ply

2

Range

Basic Paper

Trade Name

Centrefeed roll

Sheet Length

160mm

Sheet Width

2900mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Tork Basic Centrefeed 2-Ply Paper Roll

The Tork Basic Paper 2-Ply is ideal for basic wiping tasks when cost efficiency is important. This paper can be used in the Tork® Centrefeed dispenser, which is a high capacity versatile solution for professional environments where both hand and surface wiping is required.


  • Tork Basic Centrefeed Paper 2-Ply Blue, 150 m x 194 mm 1369601

  • Tork Basic Centrefeed Paper 2-Ply Blue, 300 m x 194 mm 1369602

  • Tork Basic Centrefeed Paper 2-Ply White, 160 m x 200 mm 1369604

  • Tork Basic Centrefeed Paper 2-Ply White, 150 m x 194 mm - 1369607

Advantages at a glance:

2-Ply paper
Basic hand and general wiping
M2-Centrefeed system provides unrestricted flow
Food-safety approved for short-term contact
For use with the Tork Centrefeed dispenser
Various colours available

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

€ 107.80

€ 107.80 1 Box of 6 (ex VAT)

Tork Centrefeed roll Rolled White Paper Towel, 160 m x 200mm, 2-Ply

€ 107.80

€ 107.80 1 Box of 6 (ex VAT)

Tork Centrefeed roll Rolled White Paper Towel, 160 m x 200mm, 2-Ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

160 m x 200mm

Number of Ply

2

Range

Basic Paper

Trade Name

Centrefeed roll

Sheet Length

160mm

Sheet Width

2900mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Tork Basic Centrefeed 2-Ply Paper Roll

The Tork Basic Paper 2-Ply is ideal for basic wiping tasks when cost efficiency is important. This paper can be used in the Tork® Centrefeed dispenser, which is a high capacity versatile solution for professional environments where both hand and surface wiping is required.


  • Tork Basic Centrefeed Paper 2-Ply Blue, 150 m x 194 mm 1369601

  • Tork Basic Centrefeed Paper 2-Ply Blue, 300 m x 194 mm 1369602

  • Tork Basic Centrefeed Paper 2-Ply White, 160 m x 200 mm 1369604

  • Tork Basic Centrefeed Paper 2-Ply White, 150 m x 194 mm - 1369607

Advantages at a glance:

2-Ply paper
Basic hand and general wiping
M2-Centrefeed system provides unrestricted flow
Food-safety approved for short-term contact
For use with the Tork Centrefeed dispenser
Various colours available

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products