Technical documents
Specifications
Brand
TivolyBristle Material
Nylon
Brush Type
Circular
Diameter
65mm
Maximum Safe Speed
2500rpm
Country of Origin
France
Product details
Polybrushes
Abrasive-particle charged nylon brushes for cleaning, stripping and polishing without scratching or gouging.
Polybrushes may be used on wood, metal, stone, etc. for up to 10 times longer than wire brushes.
Circular brushes reach into grooves and right angles, the cup brush works on flat surfaces and the split brush works on curved or uneven surfaces.
For an optimum result, rotation speed must be between 1250 and 2500 rpm.
€ 21.28
€ 21.28 Each (ex VAT)
1
€ 21.28
€ 21.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TivolyBristle Material
Nylon
Brush Type
Circular
Diameter
65mm
Maximum Safe Speed
2500rpm
Country of Origin
France
Product details
Polybrushes
Abrasive-particle charged nylon brushes for cleaning, stripping and polishing without scratching or gouging.
Polybrushes may be used on wood, metal, stone, etc. for up to 10 times longer than wire brushes.
Circular brushes reach into grooves and right angles, the cup brush works on flat surfaces and the split brush works on curved or uneven surfaces.
For an optimum result, rotation speed must be between 1250 and 2500 rpm.