Tivoly 1145411 Series High Speed Steel Twist Drill Bit for Cast Iron, Steel, 1.6mm Diameter, 43 mm Overall

RS Stock No.: 303-020Brand: TivolyManufacturers Part No.: 11454110160
View all in Drill Bits

Technical documents

Specifications

Brand

Tivoly

Series

1145411

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

1.6mm

Point Angle

135°

Overall Length

43 mm

Drilling Application

Cast Iron, Steel

Country of Origin

France

Stock information temporarily unavailable.

€ 26.66

€ 26.66 1 Pack of 1 (ex VAT)

Tivoly 1145411 Series High Speed Steel Twist Drill Bit for Cast Iron, Steel, 1.6mm Diameter, 43 mm Overall

€ 26.66

€ 26.66 1 Pack of 1 (ex VAT)

Tivoly 1145411 Series High Speed Steel Twist Drill Bit for Cast Iron, Steel, 1.6mm Diameter, 43 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tivoly

Series

1145411

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

1.6mm

Point Angle

135°

Overall Length

43 mm

Drilling Application

Cast Iron, Steel

Country of Origin

France