Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Timeguard Tripfast 13A, BS Fixing, Passive, Single Gang RCD Socket, Steel, Surface Mount , Switched, 230 V ac, Silver

RS Stock No.: 185-019Brand: TimeguardManufacturers Part No.: TFP04ML
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Material

Steel

Socket Type

BS 1363

Number of Gangs

1

RCD Type

Passive

Series Name

Tripfast

Colour

Silver

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

Tripfast

Height

87mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

87mm

Fixing Standard

BS

Trip Current

30mA

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

RCD Metal Clad Sockets

Available with Single and 2 gang width.

Timeguard RCD's

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timeguard Tripfast 13A, BS Fixing, Passive, Single Gang RCD Socket, Steel, Surface Mount , Switched, 230 V ac, Silver

P.O.A.

Timeguard Tripfast 13A, BS Fixing, Passive, Single Gang RCD Socket, Steel, Surface Mount , Switched, 230 V ac, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material

Steel

Socket Type

BS 1363

Number of Gangs

1

RCD Type

Passive

Series Name

Tripfast

Colour

Silver

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

18mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

Tripfast

Height

87mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

87mm

Fixing Standard

BS

Trip Current

30mA

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

RCD Metal Clad Sockets

Available with Single and 2 gang width.

Timeguard RCD's

You may be interested in