Thomas & Betts Cable Ties, , 185mm x 4.9 mm, Green Nylon

RS Stock No.: 253-1774Brand: Thomas & BettsManufacturers Part No.: TY25M-5
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

185mm

Width

4.9 mm

Colour

Green

Material

Nylon 66

Type

Cable Tie

Country of Origin

United States

Stock information temporarily unavailable.

€ 165.20

€ 0.165 Each (In a Pack of 1000) (ex VAT)

Thomas & Betts Cable Ties, , 185mm x 4.9 mm, Green Nylon

€ 165.20

€ 0.165 Each (In a Pack of 1000) (ex VAT)

Thomas & Betts Cable Ties, , 185mm x 4.9 mm, Green Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

185mm

Width

4.9 mm

Colour

Green

Material

Nylon 66

Type

Cable Tie

Country of Origin

United States