Thomas & Betts Heat Shrink Tubing, Silver 17mm Sleeve Dia. x 6m Length 2:1 Ratio

RS Stock No.: 208-8838Brand: Thomas & BettsManufacturers Part No.: SSB025-1RS
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

17mm

Colour

Silver

Shrunk Diameter

8.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

6m

Material

PVC/PET (Outer)

Flame Retardant

Yes

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, Silver 17mm Sleeve Dia. x 6m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, Silver 17mm Sleeve Dia. x 6m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

17mm

Colour

Silver

Shrunk Diameter

8.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

6m

Material

PVC/PET (Outer)

Flame Retardant

Yes